Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoSP-49Copy
Newark Part No.35C5316
Product RangeSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.270 |
| 5+ | $24.010 |
| 10+ | $21.380 |
| 25+ | $19.440 |
| 50+ | $18.370 |
| 100+ | $17.500 |
| 250+ | $16.620 |
Price for:Each
Minimum: 1
Multiple: 1
$25.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoSP-49Copy
Newark Part No.35C5316
Product RangeSP Series
Technical Datasheet
Current Rating7mA
Turns Ratio1:1.42
Primary Impedance300ohm
Secondary Impedance600ohm
Secondary Power50mW
Transformer MountingThrough Hole
Frequency Max100kHz
Isolation Voltage1kV
Transformer ApplicationsHigh Reliability
DC Resistance Primary41ohm
DC Resistance Secondary98ohm
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeSP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Audio
Technical Specifications
Current Rating
7mA
Primary Impedance
300ohm
Secondary Power
50mW
Frequency Max
100kHz
Transformer Applications
High Reliability
DC Resistance Secondary
98ohm
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Turns Ratio
1:1.42
Secondary Impedance
600ohm
Transformer Mounting
Through Hole
Isolation Voltage
1kV
DC Resistance Primary
41ohm
Transformer Terminals
PC Pin
Product Range
SP Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
