300ohm Audio Transformers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.850 5+ $20.000 10+ $18.150 25+ $18.050 50+ $17.930 More Pricing... | Total:$21.85 Min: 1 / Mult: 1 | - | - | 300ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 20.4ohm | Through Hole | 4.8ohm | PC Pin | 200Hz | 101 Series | |||||
Each | 1+ $23.460 5+ $22.290 10+ $21.100 25+ $20.500 50+ $19.770 More Pricing... | Total:$23.46 Min: 1 / Mult: 1 | - | - | 300ohm | 600ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 20.4ohm | Through Hole | 54ohm | PC Pin | 200Hz | 101 Series | |||||
Each | 1+ $24.880 5+ $23.660 10+ $21.130 25+ $19.250 50+ $18.220 More Pricing... | Total:$24.88 Min: 1 / Mult: 1 | 1:1.42 | 7mA | 300ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 41ohm | Through Hole | 98ohm | PC Pin | 300Hz | SP Series | |||||