Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoSP-29Copy
Newark Part No.78K9543
Product RangeSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.780 |
| 5+ | $21.640 |
| 10+ | $19.270 |
| 25+ | $17.520 |
| 50+ | $16.560 |
| 100+ | $15.770 |
| 250+ | $14.980 |
Price for:Each
Minimum: 1
Multiple: 1
$22.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoSP-29Copy
Newark Part No.78K9543
Product RangeSP Series
Technical Datasheet
Turns Ratio4.47:1
Current Rating1mA
Primary Impedance10kohm
Secondary Impedance500ohm
Secondary Power50mW
Transformer MountingThrough Hole
Frequency Max100kHz
Isolation Voltage1kV
Transformer ApplicationsHigh Reliability
DC Resistance Primary1.05kohm
DC Resistance Secondary80ohm
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeSP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Red Spec series high reliability Audio Transformer provides the durability and precision required in today's demanding designs. This transformer is available for a wide variety of applications. The line of Red Spec audio transformer is designed and constructed to meet the rigid requirements of MIL-T-27E. It features an epoxy moulded case, gold-plated leads and exceptional operation from 300Hz to 100kHz.
- -40 to 85°C Operating temperature range
Applications
Audio
Technical Specifications
Turns Ratio
4.47:1
Primary Impedance
10kohm
Secondary Power
50mW
Frequency Max
100kHz
Transformer Applications
High Reliability
DC Resistance Secondary
80ohm
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Current Rating
1mA
Secondary Impedance
500ohm
Transformer Mounting
Through Hole
Isolation Voltage
1kV
DC Resistance Primary
1.05kohm
Transformer Terminals
PC Pin
Product Range
SP Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
