Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoN-9MGCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02F1061
Product RangeN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $360.660 |
| 5+ | $353.450 |
| 10+ | $346.230 |
| 25+ | $339.020 |
| 50+ | $331.810 |
Price for:Each
Minimum: 1
Multiple: 1
$360.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoN-9MGCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02F1061
Product RangeN Series
Technical Datasheet
Output Voltage115V
Voltage FunctionStep-Down
Input Voltage230V
Output Voltage115V
Power Rating1.25kVA
Output Current10.85A
Isolation Voltage1.5kV
Transformer MountingChassis Mount
Input Connection6 ft Cord with NEMA 5-15P Plug
Output Connection1 ft Cord with NEMA 6-15R Socket
Product RangeN Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Output Voltage
115V
Input Voltage
230V
Power Rating
1.25kVA
Isolation Voltage
1.5kV
Input Connection
6 ft Cord with NEMA 5-15P Plug
Product Range
N Series
Voltage Function
Step-Down
Output Voltage
115V
Output Current
10.85A
Transformer Mounting
Chassis Mount
Output Connection
1 ft Cord with NEMA 6-15R Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
