Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | MD-500-ECopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 72Y5058 |
| Product Range | MD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $351.200 |
| 5+ | $344.180 |
| 10+ | $337.150 |
Price for:Each
Minimum: 1
Multiple: 1
$351.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | MD-500-ECopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 72Y5058 |
| Product Range | MD Series |
| Technical Datasheet | |
| Input Voltage | 240V |
| Output Voltage | 120V |
| Power Rating | 500VA |
| Output Current | 4.35A |
| Plug Type | NEMA 6-15P |
| IP Rating | - |
| Cord Length - Metric | 3.35m |
| Product Range | MD Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Applications
Power Management, Industrial
Technical Specifications
| Input Voltage | 240V |
|---|---|
| Power Rating | 500VA |
| Plug Type | NEMA 6-15P |
| Cord Length - Metric | 3.35m |
| SVHC | No SVHC (25-Jun-2025) |
| Output Voltage | 120V |
|---|---|
| Output Current | 4.35A |
| IP Rating | - |
| Product Range | MD Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
