Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMD-1000-UCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.72Y5053
Product RangeMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $534.480 |
| 5+ | $523.790 |
| 10+ | $513.100 |
| 25+ | $502.410 |
| 50+ | $491.720 |
Price for:Each
Minimum: 1
Multiple: 1
$534.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMD-1000-UCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.72Y5053
Product RangeMD Series
Technical Datasheet
Input Voltage120V
Output Voltage120V
Power Rating1kVA
Output Current8.33A
Plug TypeNEMA 5-15P
IP Rating-
Cord Length - Metric3.35m
Product RangeMD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Input Voltage
120V
Power Rating
1kVA
Plug Type
NEMA 5-15P
Cord Length - Metric
3.35m
SVHC
No SVHC (25-Jun-2025)
Output Voltage
120V
Output Current
8.33A
IP Rating
-
Product Range
MD Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
