Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | HS-52Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 22AM2801 |
| Product Range | HS Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $292.370 |
| 5+ | $286.520 |
| 10+ | $280.680 |
| 25+ | $276.000 |
| 50+ | $275.990 |
Price for:Each
Minimum: 1
Multiple: 1
$292.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | HS-52Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 22AM2801 |
| Product Range | HS Series |
| Technical Datasheet | |
| Turns Ratio | 5.6:1 |
| Primary Impedance | 20kohm |
| Secondary Impedance | 600ohm |
| Secondary Power | 26mW |
| Frequency Max | 20kHz |
| Isolation Voltage | - |
| Transformer Applications | P. P. Plates to Universal Line |
| DC Resistance Primary | - |
| DC Resistance Secondary | - |
| Transformer Mounting | Chassis Mount |
| Transformer Terminals | Stud |
| Frequency Min | 20Hz |
| Product Range | HS Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Turns Ratio | 5.6:1 |
|---|---|
| Secondary Impedance | 600ohm |
| Frequency Max | 20kHz |
| Transformer Applications | P. P. Plates to Universal Line |
| DC Resistance Secondary | - |
| Transformer Terminals | Stud |
| Product Range | HS Series |
| Primary Impedance | 20kohm |
|---|---|
| Secondary Power | 26mW |
| Isolation Voltage | - |
| DC Resistance Primary | - |
| Transformer Mounting | Chassis Mount |
| Frequency Min | 20Hz |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
