Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoGDE25-1Copy
Newark Part No.37B9171
Product RangeGDE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 5+ | $8.930 |
| 10+ | $8.720 |
| 25+ | $8.550 |
| 50+ | $8.390 |
| 100+ | $8.230 |
| 250+ | $8.070 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoGDE25-1Copy
Newark Part No.37B9171
Product RangeGDE Series
Technical Datasheet
Turns Ratio0.6
Inductance680µH
DC Resistance0.35ohm
Isolation Voltage-
Transformer MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeGDE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Turns Ratio
0.6
DC Resistance
0.35ohm
Transformer Mounting
Through Hole
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Inductance
680µH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
GDE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
