Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS36-65Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.81F2428
Product RangeFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
| 5+ | $10.670 |
| 10+ | $10.550 |
| 25+ | $10.440 |
| 50+ | $10.320 |
| 100+ | $10.200 |
| 250+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$10.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS36-65Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.81F2428
Product RangeFS Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages2 x 115V
Secondary Voltages2 x 18
Power Rating2.5VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating130mA
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product RangeFS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Split Bobbin
Secondary Voltages
2 x 18
Frequency Range
50Hz / 60Hz
Current Rating
130mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
2 x 115V
Power Rating
2.5VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2.5kV
Product Range
FS Series
Technical Docs (1)
Alternatives for FS36-65
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
