Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFP34-75
Newark Part No.92B1089
Product RangeFlat Pack Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.670 |
| 5+ | $11.380 |
| 10+ | $11.090 |
| 25+ | $10.860 |
Price for:Each
Minimum: 1
Multiple: 1
$11.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFP34-75
Newark Part No.92B1089
Product RangeFlat Pack Series
Technical Datasheet
PCB Transformer TypeDual Bobbin
Primary Voltages115V, 230V
Secondary Voltages17V, 34V
Power Rating2.5VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating150mA
Isolation Voltage2kVrms
Transformer MountingThrough Hole
Product RangeFlat Pack Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Dual Bobbin
Secondary Voltages
17V, 34V
Frequency Range
50Hz / 60Hz
Current Rating
150mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
2.5VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2kVrms
Product Range
Flat Pack Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability