Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFP20-600Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.81F2422
Product RangeFP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.730 |
| 5+ | $17.340 |
| 10+ | $16.940 |
| 25+ | $16.620 |
Price for:Each
Minimum: 1
Multiple: 1
$17.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFP20-600Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.81F2422
Product RangeFP Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages2 x 115V
Secondary Voltages2 x 10V
Power Rating12VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating600mA
Isolation Voltage2kV
Transformer MountingThrough Hole
Product RangeFP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Split Bobbin
Secondary Voltages
2 x 10V
Frequency Range
50Hz / 60Hz
Current Rating
600mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
2 x 115V
Power Rating
12VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2kV
Product Range
FP Series
Technical Docs (1)
Alternatives for FP20-600
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
