Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFIT80-5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.37B9081
Product RangeFIT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $3.300 |
| 25+ | $3.290 |
| 50+ | $3.280 |
| 100+ | $3.270 |
| 500+ | $3.260 |
| 1000+ | $2.860 |
| 2500+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFIT80-5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.37B9081
Product RangeFIT Series
Technical Datasheet
Product RangeFIT Series
Inductance47.7µH
RMS Current (Irms)8.1A
DC Resistance Max0.0225ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FIT Series
RMS Current (Irms)
8.1A
Inductance Tolerance
± 10%
Inductance
47.7µH
DC Resistance Max
0.0225ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
