Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFIT44-3
Newark Part No.37B9061
Product RangeFIT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.190 |
| 25+ | $1.990 |
| 50+ | $1.920 |
| 100+ | $1.850 |
| 250+ | $1.750 |
| 500+ | $1.560 |
| 1000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFIT44-3
Newark Part No.37B9061
Product RangeFIT Series
Technical Datasheet
Product RangeFIT Series
Inductance12.3µH
RMS Current (Irms)4A
DC Resistance Max0.0234ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FIT Series
RMS Current (Irms)
4A
Inductance Tolerance
± 10%
Inductance
12.3µH
DC Resistance Max
0.0234ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate