Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD6-20Copy
Newark Part No.50B8056
Product RangeFD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.990 |
| 5+ | $20.420 |
| 10+ | $19.850 |
| 25+ | $19.380 |
Price for:Each
Minimum: 1
Multiple: 1
$20.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD6-20Copy
Newark Part No.50B8056
Product RangeFD Series
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Primary Voltages2 x 115V
Secondary Voltages20V
Power Rating30VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating1.5A
Transformer TerminalsSolder Lug
Isolation Voltage2.5kV
Product RangeFD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Secondary Voltages
20V
Frequency Range
50Hz / 60Hz
Current Rating
1.5A
Isolation Voltage
2.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
2 x 115V
Power Rating
30VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Solder Lug
Product Range
FD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
