
| Quantity | Price |
|---|---|
| 1+ | $51.810 |
| 5+ | $49.900 |
| 10+ | $47.980 |
| 25+ | $46.010 |
| 50+ | $45.090 |
Product Information
Product Overview
The F92A is a Power Transformer provides maximum performance when integrated into full wave center tap or bridge type circuits with silicon or selenium rectifiers. The secondary voltages are selected by primary taps. The secondaries of the series F-90 transformers may be connected to provide a wide variety of output voltages. The series F-90 transformers are designed for use with silicon diode rectifiers to supply the DC voltages for transistors in their various applications. They are intended for use with full wave center tap or bridge rectifiers, but may be used with voltage doubler circuits at one-half of the rated current. It is 100% hi-pot tested with an insulation of 1500V between primary and secondary windings as well as between the primary/secondary windings and the core.
- Wound on a single channel nylon bobbin
- 50/60Hz Primary frequency
- Center tap transformer contact
Applications
Industrial, Power Management
Technical Specifications
-
40V
60Hz
1A
1.5kV
No SVHC (25-Jun-2025)
Isolating
115V
Universal Winding
Wire Leaded
F Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
