Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF91XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03F621
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.190 |
| 5+ | $28.980 |
| 10+ | $28.080 |
| 25+ | $27.520 |
| 50+ | $26.960 |
| 100+ | $26.400 |
Price for:Each
Minimum: 1
Multiple: 1
$30.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF91XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03F621
Product RangeF Series
Technical Datasheet
Power Rating-
Chassis Mount Transformer TypeIsolating
Primary Voltages115V
Secondary Voltages40V
Frequency Range60Hz
Winding TypeUniversal Winding
Current Rating300mA
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Rating
-
Primary Voltages
115V
Frequency Range
60Hz
Current Rating
300mA
Isolation Voltage
1.5kV
SVHC
No SVHC (25-Jun-2025)
Chassis Mount Transformer Type
Isolating
Secondary Voltages
40V
Winding Type
Universal Winding
Transformer Terminals
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
