Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF6-12Copy
Newark Part No.97F1009
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.980 |
| 5+ | $18.030 |
| 10+ | $16.060 |
| 25+ | $14.600 |
| 50+ | $13.800 |
| 100+ | $13.140 |
| 250+ | $12.480 |
Price for:Each
Minimum: 1
Multiple: 1
$18.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF6-12Copy
Newark Part No.97F1009
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Primary Voltages115V
Secondary Voltages12.6V
Power Rating30VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating2.5A
Transformer TerminalsSolder Lug
Isolation Voltage2.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Secondary Voltages
12.6V
Frequency Range
50Hz / 60Hz
Current Rating
2.5A
Isolation Voltage
2.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
30VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Solder Lug
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
