Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF4-24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B9143
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
| 5+ | $10.240 |
| 10+ | $10.080 |
| 25+ | $9.930 |
| 50+ | $9.740 |
| 100+ | $9.550 |
| 250+ | $9.350 |
Price for:Each
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF4-24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B9143
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Primary Voltages115V
Secondary Voltages24V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating250mA
Transformer TerminalsSolder Lug
Isolation Voltage2.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F4-24 is a 6VA chassis-mount Quick Pack™ Power Transformer with 115VAC @ 50/60Hz primary and 24V CT @ 0.25A secondary. It offers a significant reduction in size and weight over a standard transformer. This transformer can be used for a wide variety of applications. It is bobbin wound for reduced size and small operating space. The Split bobbin non concentric winding eliminates costly electrostatic shielding. Termination is suitable for quick connects or soldering.
- 2500VAC Primary to secondary and 1500VAC windings to core hi-pot
- Built with UL class-B insulation system
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
250mA
Isolation Voltage
2.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
6VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Solder Lug
Product Range
F Series
Technical Docs (1)
Alternatives for F4-24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
