Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF20-600-C2
Newark Part No.55X4582
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 5+ | $5.560 |
| 10+ | $5.560 |
| 25+ | $5.560 |
| 50+ | $5.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF20-600-C2
Newark Part No.55X4582
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages115V
Secondary Voltages10V
Power Rating12VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating600mA
Isolation Voltage4.2kVrms
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Split Bobbin
Secondary Voltages
10V
Frequency Range
50Hz / 60Hz
Current Rating
600mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
12VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
4.2kVrms
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate