Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF20-055-C2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4577
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.180 |
| 25+ | $5.100 |
| 50+ | $5.030 |
| 100+ | $4.950 |
| 250+ | $4.850 |
Price for:Each
Minimum: 10
Multiple: 10
$51.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF20-055-C2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4577
Product RangeF Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages115V
Secondary Voltages2 x 10V
Power Rating1.1VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating55mA
Isolation Voltage4.2kV
Transformer MountingThrough Hole
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management
Technical Specifications
PCB Transformer Type
Split Bobbin
Secondary Voltages
2 x 10V
Frequency Range
50Hz / 60Hz
Current Rating
55mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
1.1VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
4.2kV
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
