Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-354XCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02F1013
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.200 |
| 5+ | $28.680 |
| 10+ | $28.160 |
| 25+ | $27.370 |
| 50+ | $26.820 |
| 100+ | $26.280 |
Price for:Each
Minimum: 1
Multiple: 1
$29.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-354XCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02F1013
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V, 230V
Secondary Voltages35V
Power Rating52.5VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating1.5A
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
35V
Frequency Range
50Hz / 60Hz
Current Rating
1.5A
Isolation Voltage
1.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
52.5VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
