Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-3117XCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.67C1797
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.380 |
| 5+ | $16.020 |
| 10+ | $15.650 |
| 25+ | $15.200 |
| 50+ | $14.900 |
| 100+ | $14.590 |
| 250+ | $14.290 |
Price for:Each
Minimum: 1
Multiple: 1
$16.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-3117XCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.67C1797
Technical Datasheet
Chassis Mount Transformer TypePotted High Voltage
Primary Voltages115V, 230V
Secondary Voltages24V
Power Rating9.6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating400mA
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Potted High Voltage
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
400mA
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
9.6VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
