Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-302UCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.90B9519
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.840 |
| 5+ | $55.240 |
| 10+ | $54.210 |
| 25+ | $53.130 |
| 50+ | $52.040 |
| 100+ | $50.960 |
| 250+ | $49.870 |
| 5000+ | $48.790 |
Price for:Each
Minimum: 1
Multiple: 1
$57.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-302UCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.90B9519
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages277V
Secondary Voltages115V
Power Rating150VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating1.3A
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
115V
Frequency Range
60Hz
Current Rating
1.3A
Isolation Voltage
1.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
277V
Power Rating
150VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
