Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-29UCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.28M9251
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.720 |
| 5+ | $52.650 |
| 10+ | $51.570 |
| 25+ | $50.500 |
| 50+ | $49.420 |
| 100+ | $48.350 |
| 250+ | $47.270 |
Price for:Each
Minimum: 1
Multiple: 1
$53.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-29UCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.28M9251
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V
Secondary Voltages12V
Power Rating132VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating11A
Transformer TerminalsWire Leaded
Isolation Voltage3kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
12V
Frequency Range
50Hz / 60Hz
Current Rating
11A
Isolation Voltage
3kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
132VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
