Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-243U
Newark Part No.02F1023
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.010 |
| 5+ | $74.610 |
| 10+ | $69.850 |
| 25+ | $65.090 |
| 50+ | $61.600 |
| 100+ | $58.740 |
| 250+ | $54.290 |
Price for:Each
Minimum: 1
Multiple: 1
$80.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-243U
Newark Part No.02F1023
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V
Secondary Voltages18V
Power Rating72VA
Frequency Range60Hz
Winding TypeSingle Primary, Multiple Secondary
Current Rating4A
Transformer TerminalsSolder Lug
Isolation Voltage1.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
18V
Frequency Range
60Hz
Current Rating
4A
Isolation Voltage
1.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
72VA
Winding Type
Single Primary, Multiple Secondary
Transformer Terminals
Solder Lug
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
