Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-220UCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.51Y4834
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.450 |
| 5+ | $42.450 |
| 10+ | $41.250 |
| 25+ | $40.430 |
| 50+ | $39.600 |
| 100+ | $38.780 |
| 250+ | $37.950 |
| 5000+ | $37.130 |
Price for:Each
Minimum: 1
Multiple: 1
$44.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-220UCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.51Y4834
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Secondary Voltages12V
Primary Voltages115V
Power Rating72VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating6A
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F-220U is a 72VA chassis-mount Power Transformer with 115V @ 60Hz primary and 12V CT @ 6A secondary. It is made from a proven design and constructed with UL recognized materials. This product is 100% hi-pot tested with an insulation of 1500V between primary and secondary windings as well as between the primary/secondary windings and the core.
- Wound on a single channel nylon bobbin
- 130°C Class-B
- 5% Voltage regulation (at full load to no load)
- 35°C Temperature rise (45°C maximum allowed)
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Isolating
Primary Voltages
115V
Frequency Range
60Hz
Current Rating
6A
Isolation Voltage
1.5kV
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
12V
Power Rating
72VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
