Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-216XCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.92B9844
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.210 |
| 5+ | $10.090 |
| 10+ | $9.970 |
| 25+ | $9.850 |
| 50+ | $9.670 |
| 100+ | $9.480 |
| 250+ | $9.280 |
Price for:Each
Minimum: 1
Multiple: 1
$10.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-216XCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.92B9844
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Secondary Voltages12V
Primary Voltages115V
Power Rating4.2VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating350mA
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Motor Drive & Control, HVAC, Industrial, Consumer Electronics, Lighting, Automation & Process Control
Technical Specifications
Chassis Mount Transformer Type
Isolating
Primary Voltages
115V
Frequency Range
60Hz
Current Rating
350mA
Isolation Voltage
1.5kV
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
12V
Power Rating
4.2VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
