Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-189XCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.81F2408
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.080 |
| 5+ | $20.700 |
| 10+ | $20.320 |
| 25+ | $19.760 |
| 50+ | $19.360 |
| 100+ | $18.970 |
Price for:Each
Minimum: 1
Multiple: 1
$21.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-189XCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.81F2408
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V
Secondary Voltages35V
Power Rating17.5VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating500mA
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
35V
Frequency Range
50Hz / 60Hz
Current Rating
500mA
Isolation Voltage
1.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
17.5VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
