Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST-1030BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47X2016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 250+ | $5.400 |
Price for:Each
Minimum: 2394
Multiple: 126
$12,927.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST-1030BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47X2016
Technical Datasheet
Turns Ratio1000:1
Inductance-
Primary Current30A
ET Constant-
Frequency Range50Hz / 60Hz
DC Resistance Secondary-
DC Resistance Primary46ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1000:1
Primary Current
30A
Frequency Range
50Hz / 60Hz
DC Resistance Primary
46ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
