Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST-1015Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.46M5100
Product RangeCST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 5+ | $7.260 |
| 10+ | $7.150 |
| 25+ | $7.040 |
| 50+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST-1015Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.46M5100
Product RangeCST Series
Technical Datasheet
Turns Ratio1CT:1CT
Inductance-
Primary Current15A
ET Constant-
Frequency Range50Hz to 60Hz
DC Resistance Secondary40ohm
Transformer MountingThrough Hole
DC Resistance Primary-
Transformer TerminalsPC Pin
Product RangeCST Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CST-1015 is a low frequency Current Sense Transformer used to detect the current passing through a conductor. This CST series transformer is very reliable and operates effectively between 50 to 60Hz. It is constructed of UL rated 130°C materials.
- 100Ω Terminating resistor
- 0.0971VA Electrical load at rated primary current (Ip) - 100Ω
- 4kV Dielectric
Applications
Industrial, Power Management
Technical Specifications
Turns Ratio
1CT:1CT
Primary Current
15A
Frequency Range
50Hz to 60Hz
Transformer Mounting
Through Hole
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
40ohm
DC Resistance Primary
-
Product Range
CST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
