Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST-1005Copy
Newark Part No.89M4936
Product RangeCST Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST-1005Copy
Newark Part No.89M4936
Product RangeCST Series
Technical Datasheet
Turns Ratio1:1000
Inductance-
Primary Current5A
ET Constant-
Frequency Range50Hz to 60Hz
DC Resistance Secondary40ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCST Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CST-1005 is a 5A low frequency Current-sense Transformer which detects the current passing through a conductor. This transformer is very reliable and operates effectively between 50 to 60Hz and constructed of UL rated 130°C materials.
- 4kV Dielectric strength
Applications
Industrial
Technical Specifications
Turns Ratio
1:1000
Primary Current
5A
Frequency Range
50Hz to 60Hz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
40ohm
Transformer Mounting
Through Hole
Product Range
CST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
