Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCSE187LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.76K3910
Product RangeCSE Series
Your Part Number
148 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.880 |
| 25+ | $2.800 |
| 50+ | $2.730 |
| 100+ | $2.680 |
| 250+ | $2.620 |
| 500+ | $2.570 |
| 1000+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCSE187LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.76K3910
Product RangeCSE Series
Technical Datasheet
Turns Ratio1:500
Inductance-
Primary Current30A
ET Constant30000Vµs
Frequency Range50Hz to 400Hz
DC Resistance Secondary0.021ohm
DC Resistance Primary270µohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCSE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CSE187L is a 30A low frequency Current-sense Transformer is designed to monitor current from 0.1 to 30A at frequencies from 50 to 400Hz. This is also available in potted coil construction as per CSE187L-P standard and provided with Recognized Component electrical insulation system(OBJY2), Class 130(B), designated B3. Products are designed, built and 100% tested for a hi-pot of 2500V, winding to winding and 1250V, winding to core.
- -40 to 105°C Operating temperature
Applications
Industrial
Technical Specifications
Turns Ratio
1:500
Primary Current
30A
Frequency Range
50Hz to 400Hz
DC Resistance Primary
270µohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
-
ET Constant
30000Vµs
DC Resistance Secondary
0.021ohm
Transformer Mounting
Through Hole
Product Range
CSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
