Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCSE186LCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4443
Product RangeCSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $3.020 |
| 25+ | $2.950 |
| 50+ | $2.870 |
| 100+ | $2.810 |
| 250+ | $2.760 |
| 500+ | $2.700 |
| 1000+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCSE186LCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4443
Product RangeCSE Series
Technical Datasheet
Turns Ratio1:166
Inductance-
Primary Current10A
ET Constant30000Vµs
Frequency Range50Hz to 400Hz
Transformer MountingThrough Hole
DC Resistance Secondary0.023ohm
DC Resistance Primary0.002ohm
Transformer TerminalsPC Pin
Product RangeCSE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:166
Primary Current
10A
Frequency Range
50Hz to 400Hz
DC Resistance Secondary
0.023ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
-
ET Constant
30000Vµs
Transformer Mounting
Through Hole
DC Resistance Primary
0.002ohm
Product Range
CSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
