Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT908-V4Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B8979
Product RangeCMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 10+ | $6.870 |
| 25+ | $6.410 |
| 50+ | $6.130 |
| 100+ | $5.830 |
| 250+ | $5.730 |
| 500+ | $5.620 |
Price for:Each
Minimum: 1
Multiple: 1
$7.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT908-V4Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B8979
Product RangeCMT Series
Technical Datasheet
Inductance16mH
DC Current Rating2.6A
DC Resistance Max0.16ohm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeCMT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
16mH
DC Resistance Max
0.16ohm
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2.6A
Operating Temperature Min
-40°C
Product Range
CMT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
