Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT908-V1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B8976
Product RangeCMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 10+ | $7.400 |
| 25+ | $6.640 |
| 50+ | $6.310 |
| 100+ | $6.040 |
| 250+ | $5.830 |
| 500+ | $5.620 |
Price for:Each
Minimum: 1
Multiple: 1
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT908-V1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B8976
Product RangeCMT Series
Technical Datasheet
Inductance2mH
DC Current Rating7.5A
DC Resistance Max0.02ohm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeCMT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CMT908-V1 is a 4-pin switch-mode/high frequency Common Mode Inductor constructed with UL rated 130°C materials. The highly dependable Triad common mode EMI suppression inductor is used in various types of power supplies to eliminate noise common to all lines. This unit also provides effective differential mode filtering. It minimizes AC line transmitted interference often created by high frequency switching power supplies.
Applications
Power Management
Technical Specifications
Inductance
2mH
DC Resistance Max
0.02ohm
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7.5A
Operating Temperature Min
-40°C
Product Range
CMT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
