Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT908-H3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B8974
Product RangeCMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 10+ | $9.820 |
| 25+ | $9.190 |
| 50+ | $8.760 |
| 100+ | $8.120 |
| 250+ | $7.980 |
| 500+ | $7.830 |
Price for:Each
Minimum: 1
Multiple: 1
$11.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT908-H3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B8974
Product RangeCMT Series
Technical Datasheet
Inductance8mH
DC Current Rating3.2A
DC Resistance Max0.12ohm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeCMT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CMT series EMI suppression Common Mode Inductor suitable for various types of power supply applications to eliminate noise common to all lines. This series Inductor also provide effective differential mode filtering. Meeting VDE, IEC, UL and CSA requirements, they minimize AC line transmitted interference often created by high frequency switching power supplies. Normally placed close to the input source, these compact inductors are constructed with UL rated 130°C materials.
- Inductance Range 2mH to 16mH
Applications
Industrial, Power Management
Technical Specifications
Inductance
8mH
DC Resistance Max
0.12ohm
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3.2A
Operating Temperature Min
-40°C
Product Range
CMT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
