Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8118Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4437
Product RangeCMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 5+ | $9.340 |
| 10+ | $8.960 |
| 25+ | $8.780 |
| 50+ | $8.600 |
| 100+ | $8.420 |
| 250+ | $8.240 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8118Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4437
Product RangeCMT Series
Technical Datasheet
Inductance7.3mH
DC Current Rating9.3A
DC Resistance Max0.032ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeCMT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.3mH
DC Resistance Max
0.032ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
9.3A
Operating Temperature Min
-55°C
Product Range
CMT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
