Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8107Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4428
Product RangeCMT Series
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 25+ | $3.940 |
| 100+ | $3.650 |
| 250+ | $3.550 |
| 500+ | $3.440 |
| 1000+ | $3.430 |
| 2500+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8107Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55X4428
Product RangeCMT Series
Technical Datasheet
Inductance-
DC Current Rating6.6A
DC Resistance Max0.022ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeCMT Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for CMT-8107
1 Product Found
Technical Specifications
Inductance
-
DC Resistance Max
0.022ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
6.6A
Operating Temperature Min
-55°C
Product Range
CMT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
