Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMF23V-393121-BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46AC0377
Product RangeCMF23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.250 |
| 25+ | $2.050 |
| 50+ | $1.980 |
| 100+ | $1.900 |
| 250+ | $1.800 |
| 500+ | $1.600 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMF23V-393121-BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46AC0377
Product RangeCMF23 Series
Technical Datasheet
Inductance39mH
DC Current Rating1.2A
DC Resistance Max0.766ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeCMF23 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39mH
DC Resistance Max
0.766ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.2A
Operating Temperature Min
-40°C
Product Range
CMF23 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
