Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMF16-104450-BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46AC0358
Product RangeCMF16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.670 |
| 25+ | $1.520 |
| 50+ | $1.470 |
| 100+ | $1.410 |
| 250+ | $1.340 |
| 500+ | $1.190 |
| 1000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMF16-104450-BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46AC0358
Product RangeCMF16 Series
Technical Datasheet
Inductance100mH
DC Current Rating450mA
DC Resistance Max2.93ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeCMF16 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100mH
DC Resistance Max
2.93ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
450mA
Operating Temperature Min
-40°C
Product Range
CMF16 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
