Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCME375-9Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B8971
Product RangeCME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.320 |
| 10+ | $7.310 |
| 25+ | $6.790 |
| 50+ | $6.700 |
| 100+ | $6.600 |
| 250+ | $6.510 |
| 500+ | $6.420 |
Price for:Each
Minimum: 1
Multiple: 1
$8.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCME375-9Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B8971
Product RangeCME Series
Technical Datasheet
Inductance176.1mH
DC Current Rating870mA
DC Resistance Max1.98ohm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeCME Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
176.1mH
DC Resistance Max
1.98ohm
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
870mA
Operating Temperature Min
-40°C
Product Range
CME Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
