Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCME375-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B8963
Product RangeCME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 10+ | $7.770 |
| 25+ | $7.350 |
| 50+ | $6.920 |
| 100+ | $6.600 |
| 250+ | $6.390 |
| 500+ | $6.180 |
Price for:Each
Minimum: 1
Multiple: 1
$9.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCME375-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B8963
Product RangeCME Series
Technical Datasheet
Inductance4.4mH
DC Current Rating5.5A
DC Resistance Max0.049ohm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeCME Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.4mH
DC Resistance Max
0.049ohm
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5.5A
Operating Temperature Min
-40°C
Product Range
CME Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
