Print Page
M39029/88-488
Circular Connector Contact, Thermocouple, #20, MIL-DTL-38999 Series, Socket, Crimp, 20 AWG, 24 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRI-STAR |
|---|---|
| Manufacturer Part No | M39029/88-488Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 35AH3746 |
| Product Range | MIL-DTL-38999 Series |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.290 |
| 5+ | $21.750 |
| 10+ | $20.740 |
| 25+ | $19.560 |
| 50+ | $18.510 |
| 100+ | $16.780 |
| 250+ | $16.220 |
Price for:Each
Minimum: 1
Multiple: 1
$23.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRI-STAR |
|---|---|
| Manufacturer Part No | M39029/88-488Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 35AH3746 |
| Product Range | MIL-DTL-38999 Series |
| Technical Datasheet | |
| Product Range | MIL-DTL-38999 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| For Use With | MIL-DTL-38999 Series I, III & IV Circular Connectors |
| Contact Plating | - |
| Contact Material | Chromel |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | MIL-DTL-38999 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 24AWG |
| Contact Plating | - |
| SVHC | To Be Advised |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | MIL-DTL-38999 Series I, III & IV Circular Connectors |
| Contact Material | Chromel |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |