Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRI-STAR INDUSTRIES
Manufacturer Part NoSM25X250C
Newark Part No.82AH5539
Product RangeSC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 50+ | $5.510 |
| 100+ | $4.910 |
| 200+ | $4.280 |
Price for:Each
Minimum: 37
Multiple: 1
$226.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRI-STAR INDUSTRIES
Manufacturer Part NoSM25X250C
Newark Part No.82AH5539
Product RangeSC Series
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2.5 x 0.45
Fastener MaterialBrass
Overall Length0.476"
Product RangeSC Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Brass
Product Range
SC Series
Thread Size - Metric
M2.5 x 0.45
Overall Length
0.476"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
