Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRI-STAR INDUSTRIES
Manufacturer Part NoS3824X750C
Newark Part No.82AH5554
Product RangeSC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.400 |
| 50+ | $12.040 |
| 100+ | $10.180 |
| 200+ | $8.780 |
Price for:Each
Minimum: 25
Multiple: 1
$335.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRI-STAR INDUSTRIES
Manufacturer Part NoS3824X750C
Newark Part No.82AH5554
Product RangeSC Series
Technical Datasheet
Thread Size - Imperial3/8-24
Thread Size - Metric-
Fastener MaterialBrass
Overall Length1.25"
Product RangeSC Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
3/8-24
Fastener Material
Brass
Product Range
SC Series
Thread Size - Metric
-
Overall Length
1.25"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
