Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRI-STAR INDUSTRIES
Manufacturer Part NoM20X157C
Newark Part No.82AH5521
Product RangeC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.275 |
Price for:Each
Minimum: 1150
Multiple: 1
$316.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRI-STAR INDUSTRIES
Manufacturer Part NoM20X157C
Newark Part No.82AH5521
Product RangeC Series
Technical Datasheet
Thread Size - MetricM2 x 0.4
Body Length0.157"
External Diameter0.143"
Wall Thickness Min-
Product RangeC Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
M2 x 0.4
External Diameter
0.143"
Product Range
C Series
Body Length
0.157"
Wall Thickness Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
