Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRI-STAR INDUSTRIES
Manufacturer Part No440X170C
Newark Part No.82AH5597
Product RangeC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.180 |
Price for:Each
Minimum: 1000
Multiple: 1
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRI-STAR INDUSTRIES
Manufacturer Part No440X170C
Newark Part No.82AH5597
Product RangeC Series
Technical Datasheet
Thread Size - Metric-
Body Length0.17"
External Diameter0.186"
Wall Thickness Min-
Product RangeC Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
-
External Diameter
0.186"
Product Range
C Series
Body Length
0.17"
Wall Thickness Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
