Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRESTON
Manufacturer Part NoUS-10049563PCopy
Newark Part No.98Y1948
Product RangeConcept Manual Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerTRESTON
Manufacturer Part NoUS-10049563PCopy
Newark Part No.98Y1948
Product RangeConcept Manual Series
Technical Datasheet
Length60"
Width30"
Height44.34"
Product RangeConcept Manual Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
60"
Height
44.34"
SVHC
No SVHC (27-Jun-2024)
Width
30"
Product Range
Concept Manual Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
