Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerTRESTON
Manufacturer Part NoC74007004Copy
Newark Part No.84X8896
Technical Datasheet
Trolley TypeBasic Trolley 4
Carrying Capacity770lb
External Height64.96"
External Width31.49"
Length28.14"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Trolley Type
Basic Trolley 4
External Height
64.96"
Length
28.14"
SVHC
No SVHC (27-Jun-2024)
Carrying Capacity
770lb
External Width
31.49"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
