Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRESTON
Manufacturer Part NoC73041002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84X8895
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,253.710 |
| 5+ | $1,228.640 |
| 10+ | $1,203.560 |
| 25+ | $1,178.490 |
| 50+ | $1,153.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,253.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRESTON
Manufacturer Part NoC73041002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84X8895
Technical Datasheet
Trolley TypeFitter Trolley 2
Carrying Capacity660lb
External Height33.66"
External Width31.49"
Length28.14"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Trolley Type
Fitter Trolley 2
External Height
33.66"
Length
28.14"
SVHC
No SVHC (27-Jun-2024)
Carrying Capacity
660lb
External Width
31.49"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
